Part Details for TSA80F11IDT by CTS Corporation
Overview of TSA80F11IDT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSA80F11IDT
TSA80F11IDT CAD Models
TSA80F11IDT Part Data Attributes
|
TSA80F11IDT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
TSA80F11IDT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 8.000156MHz Nom, HC-49/US, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8.000156 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.1mm X 4.83mm X 4.3 mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |