-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower low-voltage rail-to-rail comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4772
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TS985IJT RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-TS985IJTCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 6CSP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3959 / $1.0500 | Buy Now |
DISTI #
TS985IJT
|
Avnet Americas | Operational Amplifier ICs (S&D,non std. MPP) - Tape and Reel (Alt: TS985IJT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3983 | Buy Now |
DISTI #
511-TS985IJT
|
Mouser Electronics | Analog Comparators Micropower low-volt rail-to-rail comparator RoHS: Compliant | 3852 |
|
$0.4040 / $1.0800 | Buy Now |
|
STMicroelectronics | Micropower low-voltage rail-to-rail comparator RoHS: Compliant Min Qty: 1 | 3852 |
|
$0.7100 / $1.0600 | Buy Now |
|
Future Electronics | TS985 Series 1.8 to 5 V Single Micropower Low Voltage Comparator - CSP-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4250 | Buy Now |
|
Future Electronics | TS985 Series 1.8 to 5 V Single Micropower Low Voltage Comparator - CSP-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3900 / $0.4050 | Buy Now |
|
Future Electronics | TS985 Series 1.8 to 5 V Single Micropower Low Voltage Comparator - CSP-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3900 / $0.4050 | Buy Now |
DISTI #
78972591
|
Verical | Comparator Single R-R I/P 5V 6-Pin CSP T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2411 | Americas - 15000 |
|
$0.4208 | Buy Now |
DISTI #
25931412
|
Verical | Comparator Single R-R I/P 5V 6-Pin CSP T/R RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 1623 | Americas - 2112 |
|
$0.9670 / $0.9686 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS985IJT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS985IJT
STMicroelectronics
Micropower low-voltage rail-to-rail comparator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFBGA, | |
Manufacturer Package Code | WLCSP MSL1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 860 ns | |
Seated Height-Max | 0.57 mm | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.8 mm |