Part Details for TS974D by STMicroelectronics
Overview of TS974D by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS974D
TS974D CAD Models
TS974D Part Data Attributes
|
TS974D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS974D
STMicroelectronics
QUAD OP-AMP, 7000uV OFFSET-MAX, 12MHz BAND WIDTH, PDSO14, MICRO, PLASTIC, SO-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 12000 | |
Width | 3.9 mm |
Alternate Parts for TS974D
This table gives cross-reference parts and alternative options found for TS974D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS974D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL974IPWR | Texas Instruments | $0.6252 | Quad, 12-V, 12-MHz operational amplifier 14-TSSOP -40 to 125 | TS974D vs TL974IPWR |
TS974PT | STMicroelectronics | Check for Price | QUAD OP-AMP, 7000uV OFFSET-MAX, 12MHz BAND WIDTH, PDSO14, TSSOP-14 | TS974D vs TS974PT |
TS974IYPT | STMicroelectronics | $0.8383 | Output rail-to-rail very low-noise op-amps | TS974D vs TS974IYPT |
NJM12902D1 | New Japan Radio Co Ltd | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14, DIP-14 | TS974D vs NJM12902D1 |
TS974IYD | STMicroelectronics | Check for Price | Output rail-to-rail very low-noise op-amps | TS974D vs TS974IYD |
TL974IPW | Texas Instruments | Check for Price | Quad, 12-V, 12-MHz operational amplifier 14-TSSOP -40 to 125 | TS974D vs TL974IPW |
TS974IN | STMicroelectronics | Check for Price | Output rail-to-rail very low-noise op-amps | TS974D vs TS974IN |