Datasheets
TS941BILT by: STMicroelectronics

OP-AMP, 2000uV OFFSET-MAX, 0.01MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN

Part Details for TS941BILT by STMicroelectronics

Overview of TS941BILT by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TS941BILT

Part # Distributor Description Stock Price Buy
Future Electronics IC OPAMP GP 10KHZ RRO SOT23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 3000
Reel
  • 3,000 $116.5500
$116.5500 Buy Now

Part Details for TS941BILT

TS941BILT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TS941BILT Part Data Attributes:

TS941BILT STMicroelectronics
Buy Now Datasheet
Compare Parts:
TS941BILT STMicroelectronics OP-AMP, 2000uV OFFSET-MAX, 0.01MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOT-23
Package Description LSSOP, TSOP5/6,.11,37
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00015 µA
Bias Current-Max (IIB) @25C 0.00015 µA
Common-mode Reject Ratio-Nom 85 dB
Frequency Compensation YES
Input Offset Voltage-Max 2000 µV
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Slew Rate-Nom 4500 V/us
Supply Current-Max 0.00185 mA
Supply Voltage Limit-Max 12 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 10
Wideband NO
Width 1.6 mm

Alternate Parts for TS941BILT

This table gives cross-reference parts and alternative options found for TS941BILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS941BILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TS931BILT Micropower amplifier with CMOS inputs STMicroelectronics TS941BILT vs TS931BILT
Part Number Description Manufacturer Compare
OPA337NA/250G4 Single, 5.5-V, 3-MHz, RRO operational amplifier 5-SOT-23 -40 to 85 Texas Instruments TS941BILT vs OPA337NA/250G4
AD8515ARTZ-R2 1.8 V Low Power CMOS Rail-to-Rail Input/Output Operational Amplifier Analog Devices Inc TS941BILT vs AD8515ARTZ-R2
OPA343NA/3KG4 Single, 5.5-V, 5.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 85 Texas Instruments TS941BILT vs OPA343NA/3KG4
MAX4322ESA+ Single/Dual/Quad, Low-Cost, UCSP/SOT23, Low-Power, Rail-to-Rail I/O Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc TS941BILT vs MAX4322ESA+
TS941IDT Ultra-micropower amplifier with CMOS inputs STMicroelectronics TS941BILT vs TS941IDT
OPA343UA/2K5 Single, 5.5-V, 5.5-MHz, RRIO operational amplifier 8-SOIC -40 to 85 Texas Instruments TS941BILT vs OPA343UA/2K5
OPA705NA/3K Single, 12-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85 Texas Instruments TS941BILT vs OPA705NA/3K
AD8517ARTZ-REEL IC OP-AMP, 5000 uV OFFSET-MAX, 7 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier Analog Devices Inc TS941BILT vs AD8517ARTZ-REEL
AD8517ARTZ-REEL7 IC OP-AMP, 5000 uV OFFSET-MAX, 7 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier Analog Devices Inc TS941BILT vs AD8517ARTZ-REEL7
OPA343NA/250G4 Single, 5.5-V, 5.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 85 Texas Instruments TS941BILT vs OPA343NA/250G4

TS941BILT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS941BILT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS941BILT by STMicroelectronics

  • Please alert me when TS941BILT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TS941BILT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS941BILT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TS941BILT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS941BILT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS941BILT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: