-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-rail high output current op-amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3085
|
Newark | Opamp, 4Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TS924IDT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4243 |
|
$1.5800 / $2.3000 | Buy Now |
DISTI #
45Y8750
|
Newark | Operational Amplifier, Quad, 4 Mhz, 4, 1.3 V/ S, 2.7V To 12V, Soic, 14 Rohs Compliant: Yes |Stmicroelectronics TS924IDT Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.4900 / $1.5100 | Buy Now |
DISTI #
57P4500
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TS924IDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8500 | Buy Now |
DISTI #
497-8139-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14830 In Stock |
|
$1.3215 / $1.9900 | Buy Now |
DISTI #
TS924IDT
|
Avnet Americas | OP Amp Quad GP R-R I/O 12V 14-Pin SOIC T/R - Tape and Reel (Alt: TS924IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8695 / $0.9069 | Buy Now |
DISTI #
511-TS924IDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Rail-to-Rail RoHS: Compliant | 3072 |
|
$1.3000 / $1.9900 | Buy Now |
|
STMicroelectronics | Rail-to-rail high output current op-amps RoHS: Compliant Min Qty: 1 | 3072 |
|
$1.3000 / $1.9500 | Buy Now |
|
Future Electronics | TS924 Series 12V 4 MHz Rail to Rail SMT Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 5000Reel |
|
$0.8700 / $0.9100 | Buy Now |
|
Future Electronics | TS924 Series 12V 4 MHz Rail to Rail SMT Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8700 | Buy Now |
|
Future Electronics | TS924 Series 12V 4 MHz Rail to Rail SMT Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS924IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS924IDT
STMicroelectronics
Rail-to-rail high output current op-amps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.7 V/us | |
Slew Rate-Nom | 1.3 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 4000 | |
Wideband | NO | |
Width | 3.9 mm |