Part Details for TS921IYD by STMicroelectronics
Results Overview of TS921IYD by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS921IYD Information
TS921IYD by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for TS921IYD
TS921IYD CAD Models
TS921IYD Part Data Attributes
|
TS921IYD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS921IYD
STMicroelectronics
Rail-to-rail high output current op-amps
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.7 V/us | |
Slew Rate-Nom | 1.3 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 16000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TS921IYD
This table gives cross-reference parts and alternative options found for TS921IYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS921IYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS921IDT | STMicroelectronics | $0.3868 | Rail-to-rail high output current op-amps | TS921IYD vs TS921IDT |
MC33201DG | Rochester Electronics LLC | Check for Price | OP-AMP, 9000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO8, LEAD FREE, SOIC-8 | TS921IYD vs MC33201DG |
MC33201VD | onsemi | Check for Price | Operational Amplifier, Rail to Rail I/O, High Output Drive, SOIC-8 Narrow Body, 98-TUBE | TS921IYD vs MC33201VD |
MC33201DR2 | Motorola Mobility LLC | Check for Price | OP-AMP, 9000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | TS921IYD vs MC33201DR2 |
MC33201DR2G | onsemi | $0.6567 | Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C, SOIC-8 Narrow Body, 2500-REEL | TS921IYD vs MC33201DR2G |
MC33201VDG | onsemi | Check for Price | Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -55° to 125°C, SOIC-8 Narrow Body, 98-TUBE | TS921IYD vs MC33201VDG |
MC33201VDR2G | onsemi | $0.6765 | Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C, SOIC-8 Narrow Body, 2500-REEL | TS921IYD vs MC33201VDR2G |
MC33201D | onsemi | Check for Price | Operational Amplifier, Rail to Rail I/O, High Output Drive, SOIC-8 Narrow Body, 98-TUBE | TS921IYD vs MC33201D |
MC33201VDR2 | onsemi | Check for Price | Operational Amplifier, Rail to Rail I/O, High Output Drive, SOIC-8 Narrow Body, 2500-REEL | TS921IYD vs MC33201VDR2 |