Amplifier Circuits
TS921IDT
STMicroelectronics
Description: Rail-to-rail high output current op-amps

Overview of TS921IDT by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Audio and Video Systems

Price & Stock for TS921IDT by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 24AC0639
Newark Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics TS921IDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 7500
  • 1 $0.7260
$0.7260 Buy Now
DISTI # 18AC7862
Newark Op-Amp, 4Mhz, 1.3V/Us, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:3Mv, Msl:- Rohs Compliant: Yes |Stmicroelectronics TS921IDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2014
  • 1 $0.5360
  • 10 $0.5360
  • 25 $0.5360
  • 50 $0.5360
  • 100 $0.5360
  • 250 $0.5360
  • 500 $0.5360
  • 1,000 $0.5360
$0.5360 Buy Now
DISTI # 57P4485
Newark Signal Conditioning And Supply M |Stmicroelectronics TS921IDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-4074-1-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 54325
In Stock
  • 1 $1.8300
  • 10 $1.6420
  • 25 $1.5488
  • 100 $1.3195
  • 250 $1.2390
  • 500 $1.0841
  • 1,000 $0.8982
  • 2,500 $0.8363
  • 5,000 $0.8053
  • 12,500 $0.7743
$0.7743 / $1.8300 Buy Now
DISTI # TS921IDT
Avnet Americas OP Amp Single GP R-R I/O 12V 8-Pin SO N T/R - Tape and Reel (Alt: TS921IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel 7500
  • 2,500 $0.7259
$0.7259 Buy Now
DISTI # 18AC7862
Avnet Americas OP Amp Single GP R-R I/O 12V 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 18AC7862) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack 2014 Partner Stock
  • 1 $1.5400
  • 10 $1.4400
  • 25 $1.3600
  • 50 $1.2900
  • 100 $1.2200
$1.2200 / $1.5400 Buy Now
DISTI # 511-TS921IDT
Mouser Electronics Operational Amplifiers - Op Amps Single Rail-to-Rail RoHS: Compliant 22261
  • 1 $1.4200
  • 10 $1.2500
  • 100 $1.1200
  • 250 $1.0500
  • 500 $0.9220
  • 1,000 $0.8350
  • 2,500 $0.7950
  • 5,000 $0.7810
  • 10,000 $0.7580
$0.7580 / $1.4200 Buy Now
STMicroelectronics Rail-to-rail high output current op-amps RoHS: Compliant Min Qty: 1 22261
  • 1 $1.3900
  • 10 $1.2300
  • 100 $1.1000
  • 250 $1.0300
  • 500 $0.9000
$0.9000 / $1.3900 Buy Now
Future Electronics TS921 Series 12 V 4 MHz Rail to Rail General Purpose Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel 2500
Reel
  • 2,500 $0.7600
  • 5,000 $0.7450
  • 7,500 $0.7400
  • 10,000 $0.7300
  • 12,500 $0.7100
$0.7100 / $0.7600 Buy Now
Future Electronics TS921 Series 12 V 4 MHz Rail to Rail General Purpose Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel 0
Reel
  • 2,500 $0.7100
$0.7100 Buy Now
Future Electronics TS921 Series 12 V 4 MHz Rail to Rail General Purpose Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel 0
Reel
  • 2,500 $0.7600
  • 5,000 $0.7450
  • 7,500 $0.7400
  • 10,000 $0.7300
  • 12,500 $0.7100
$0.7100 / $0.7600 Buy Now
Rochester Electronics TS921 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 2140
  • 1 $1.0700
  • 25 $1.0500
  • 100 $1.0100
  • 500 $0.9650
  • 1,000 $0.9114
$0.9114 / $1.0700 Buy Now
DISTI # TS921IDT
TME IC: operational amplifier, 4MHz, Ch: 1, SO8, 2.7÷12VDC, reel,tape Min Qty: 1 0
  • 1 $0.8560
  • 5 $0.7920
  • 25 $0.6740
  • 100 $0.5990
  • 500 $0.5240
$0.5240 / $0.8560 RFQ
ComSIT USA RAIL TO RAIL HIGH OUTPUT CURRENT SINGLE OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 5000uV Offset-Max, BICMOS, PDSO8 RoHS: Compliant Europe - 406
RFQ
DISTI # TS921IDT
Avnet Silica OP Amp Single GP R-R I/O 12V 8-Pin SO N T/R (Alt: TS921IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 3
  • 1 $1.5400
  • 100 $1.1500
  • 1,000 $1.0000
$1.0000 / $1.5400 Buy Now
DISTI # TS921IDT
EBV Elektronik OP Amp Single GP R-R I/O 12V 8-Pin SO N T/R (Alt: TS921IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for TS921IDT by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TS921IDT by STMicroelectronics

TS921IDT
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
MICRO, PLASTIC, SO-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
16 Weeks, 3 Days
Samacsys Manufacturer
STMicroelectronics
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.1 µA
Bias Current-Max (IIB) @25C
0.1 µA
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
0.7 V/us
Slew Rate-Nom
1.3 V/us
Supply Current-Max
1.5 mA
Supply Voltage Limit-Max
14 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
4000
Voltage Gain-Min
16000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TS921IDT
    STMicroelectronics
    Rail-to-rail high output current op-amps
    VS

Alternate Parts for TS921IDT

This table gives cross-reference parts and alternative options found for TS921IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS921IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS921IYDT Rail-to-rail high output current op-amps STMicroelectronics TS921IDT vs TS921IYDT
Part Number Description Manufacturer Compare
MC33201DR2G Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C, SOIC-8 Narrow Body, 2500-REEL onsemi TS921IDT vs MC33201DR2G
MC33201VD OP-AMP, 13000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC TS921IDT vs MC33201VD
MC33201VDR2G Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C, SOIC-8 Narrow Body, 2500-REEL onsemi TS921IDT vs MC33201VDR2G
MC33201DR2G OP-AMP, 9000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO8, LEAD FREE, SOIC-8 Rochester Electronics LLC TS921IDT vs MC33201DR2G
TS921ID Rail-to-rail high output current op-amps STMicroelectronics TS921IDT vs TS921ID
MC33201VDG Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -55° to 125°C, SOIC-8 Narrow Body, 98-TUBE onsemi TS921IDT vs MC33201VDG
MC33201VDR2 Operational Amplifier, Rail to Rail I/O, High Output Drive, SOIC-8 Narrow Body, 2500-REEL onsemi TS921IDT vs MC33201VDR2
TS921IYDT Rail-to-rail high output current op-amps STMicroelectronics TS921IDT vs TS921IYDT
MC33201DR2 OP-AMP, 9000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC TS921IDT vs MC33201DR2
MC33201VD OP-AMP, 13000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO8, SOIC-8 Rochester Electronics LLC TS921IDT vs MC33201VD

Related Parts for TS921IDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS921IDT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS921IDT by STMicroelectronics

  • Please alert me when TS921IDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TS921IDT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS921IDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TS921IDT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS921IDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS921IDT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: