Part Details for TS81102G0MFS9NB2 by e2v technologies
Overview of TS81102G0MFS9NB2 by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS81102G0MFS9NB2
TS81102G0MFS9NB2 CAD Models
TS81102G0MFS9NB2 Part Data Attributes:
|
TS81102G0MFS9NB2
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
TS81102G0MFS9NB2
e2v technologies
Telecom Circuit, 1-Func, CQFP196, CERAMIC, QFP-196
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Part Package Code | QFP | |
Package Description | HQFP, | |
Pin Count | 196 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CQFP-G196 | |
Length | 33.91 mm | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 33.91 mm |
Alternate Parts for TS81102G0MFS9NB2
This table gives cross-reference parts and alternative options found for TS81102G0MFS9NB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS81102G0MFS9NB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS81102G0MFS9NB2 | Telecom Circuit, 1-Func, CQFP196, CERAMIC, QFP-196 | Atmel Corporation | TS81102G0MFS9NB2 vs TS81102G0MFS9NB2 |