Part Details for TS80L188EC8 by Intel Corporation
Overview of TS80L188EC8 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS80L188EC8
TS80L188EC8 CAD Models
TS80L188EC8 Part Data Attributes
|
TS80L188EC8
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS80L188EC8
Intel Corporation
16-BIT, 8MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
Additional Feature | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 9 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.15 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS80L188EC8
This table gives cross-reference parts and alternative options found for TS80L188EC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS80L188EC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS80L186EC8 | 16-BIT, 8MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100 | Intel Corporation | TS80L188EC8 vs TS80L186EC8 |
KU80386SX20 | 32-BIT, 20MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 | Intel Corporation | TS80L188EC8 vs KU80386SX20 |
NG80386SXL-25F | 32-BIT, 25MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 | AMD | TS80L188EC8 vs NG80386SXL-25F |
MC68EC020FG16 | 32-BIT, 16.67MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 | Motorola Mobility LLC | TS80L188EC8 vs MC68EC020FG16 |
KU80L188EC16 | 16-BIT, 16MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 | Intel Corporation | TS80L188EC8 vs KU80L188EC16 |
HD6437049 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, EIAJ, QFP-100 | Hitachi Ltd | TS80L188EC8 vs HD6437049 |
MC68EC020FG16R2 | 32-BIT, 16.67MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 | Motorola Mobility LLC | TS80L188EC8 vs MC68EC020FG16R2 |
SB80C188EC20 | 16-BIT, 20MHz, MICROPROCESSOR, PQFP100, SHRINK, QFP-100 | Intel Corporation | TS80L188EC8 vs SB80C188EC20 |
SB80C186EC25 | 16-BIT, 25MHz, MICROPROCESSOR, PQFP100, SHRINK, QFP-100 | Intel Corporation | TS80L188EC8 vs SB80C186EC25 |
S80C186EC20 | 16-BIT, 20MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100 | Intel Corporation | TS80L188EC8 vs S80C186EC20 |