Part Details for TS80C58X2YYY-MCBB by Atmel Corporation
Overview of TS80C58X2YYY-MCBB by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS80C58X2YYY-MCBB
TS80C58X2YYY-MCBB CAD Models
TS80C58X2YYY-MCBB Part Data Attributes:
|
TS80C58X2YYY-MCBB
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS80C58X2YYY-MCBB
Atmel Corporation
Microcontroller, 8-Bit, MROM, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.57 mm | |
Speed | 40 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TS80C58X2YYY-MCBB
This table gives cross-reference parts and alternative options found for TS80C58X2YYY-MCBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS80C58X2YYY-MCBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS80C58X2YYY-MCBB | Microcontroller, 8-Bit, MROM, 40MHz, CMOS, PQCC44 | Microchip Technology Inc | TS80C58X2YYY-MCBB vs TS80C58X2YYY-MCBB |
TS80C58X2YYY-MIBD | Microcontroller, 8-Bit, MROM, 40MHz, CMOS, PQCC44 | Microchip Technology Inc | TS80C58X2YYY-MCBB vs TS80C58X2YYY-MIBD |
TS80C58X2YYY-MCBR | Microcontroller, 8-Bit, MROM, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TS80C58X2YYY-MCBB vs TS80C58X2YYY-MCBR |
TS80C58X2YYY-MIBB | Microcontroller, 8-Bit, MROM, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TS80C58X2YYY-MCBB vs TS80C58X2YYY-MIBB |
TS80C58X2YYY-MCBD | Microcontroller, 8-Bit, MROM, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TS80C58X2YYY-MCBB vs TS80C58X2YYY-MCBD |
TS80C58X2YYY-MIBB | Microcontroller, 8-Bit, MROM, 40MHz, CMOS, PQCC44 | Microchip Technology Inc | TS80C58X2YYY-MCBB vs TS80C58X2YYY-MIBB |
TS80C58X2YYY-MIBR | Microcontroller, 8-Bit, MROM, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TS80C58X2YYY-MCBB vs TS80C58X2YYY-MIBR |
TS80C58X2YYY-MIBR | Microcontroller, 8-Bit, MROM, 40MHz, CMOS, PQCC44 | Microchip Technology Inc | TS80C58X2YYY-MCBB vs TS80C58X2YYY-MIBR |
TS80C58X2YYY-MIBD | Microcontroller, 8-Bit, MROM, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TS80C58X2YYY-MCBB vs TS80C58X2YYY-MIBD |
TS80C58X2YYY-MCBR | Microcontroller, 8-Bit, MROM, 40MHz, CMOS, PQCC44 | Microchip Technology Inc | TS80C58X2YYY-MCBB vs TS80C58X2YYY-MCBR |