Part Details for TS80C31X2-LLBR by Atmel Corporation
Overview of TS80C31X2-LLBR by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS80C31X2-LLBR
TS80C31X2-LLBR CAD Models
TS80C31X2-LLBR Part Data Attributes
|
TS80C31X2-LLBR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS80C31X2-LLBR
Atmel Corporation
Microcontroller, 8-Bit, 30MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
ROM (words) | 0 | |
ROM Programmability | ROM LESS | |
Seated Height-Max | 4.57 mm | |
Speed | 30 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TS80C31X2-LLBR
This table gives cross-reference parts and alternative options found for TS80C31X2-LLBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS80C31X2-LLBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS80C31X2-LJBB | Microcontroller, 8-Bit, 30MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TS80C31X2-LLBR vs TS80C31X2-LJBB |
TS80C31X2-LIB | TS80C31X2-LIB, | Temic Semiconductors | TS80C31X2-LLBR vs TS80C31X2-LIB |
TS80C31X2-LLBD | Microcontroller, 8-Bit, 30MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TS80C31X2-LLBR vs TS80C31X2-LLBD |
TS80C31X2-LJBR | Microcontroller, 8-Bit, 30MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TS80C31X2-LLBR vs TS80C31X2-LJBR |
TS80C31X2-LCB | TS80C31X2-LCB, | Temic Semiconductors | TS80C31X2-LLBR vs TS80C31X2-LCB |