Part Details for TS80C186EB20 by Rochester Electronics LLC
Overview of TS80C186EB20 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS80C186EB20
TS80C186EB20 CAD Models
TS80C186EB20 Part Data Attributes
|
TS80C186EB20
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TS80C186EB20
Rochester Electronics LLC
Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, EIAJ, QFP-80
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.15 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS80C186EB20
This table gives cross-reference parts and alternative options found for TS80C186EB20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS80C186EB20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S80C186XL20 | Rochester Electronics LLC | Check for Price | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, EIAJ, QFP-80 | TS80C186EB20 vs S80C186XL20 |
TS80C186EB-20 | Intel Corporation | Check for Price | 16-BIT, 20MHz, MICROPROCESSOR, PQFP80, QFP-80 | TS80C186EB20 vs TS80C186EB-20 |
TS80C186EB20 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, EIAJ, QFP-80 | TS80C186EB20 vs TS80C186EB20 |
S80C186XL20 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, EIAJ, QFP-80 | TS80C186EB20 vs S80C186XL20 |
TS80C186EA20 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, EIAJ, QFP-80 | TS80C186EB20 vs TS80C186EA20 |
TS80C186XL-20 | Intel Corporation | Check for Price | 16-BIT, 20MHz, MICROPROCESSOR, PQFP80, EIAJ, QFP-80 | TS80C186EB20 vs TS80C186XL-20 |
TS80C186EA-20 | Intel Corporation | Check for Price | 16-BIT, 20MHz, MICROPROCESSOR, PQFP80, QFP-80 | TS80C186EB20 vs TS80C186EA-20 |
S80C186EB20 | Intel Corporation | Check for Price | 16-BIT, 20MHz, MICROPROCESSOR, PQFP80, EIAJ, QFP-80 | TS80C186EB20 vs S80C186EB20 |
S80C186XL-20 | Intel Corporation | Check for Price | 16-BIT, 20MHz, MICROPROCESSOR, PQFP80, EIAJ, QFP-80 | TS80C186EB20 vs S80C186XL-20 |
S80C186EA-20 | Intel Corporation | Check for Price | 16-BIT, 20MHz, MICROPROCESSOR, PQFP80, QFP-80 | TS80C186EB20 vs S80C186EA-20 |