Part Details for TS79L05CTA3G by Taiwan Semiconductor
Overview of TS79L05CTA3G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS79L05CTA3G
TS79L05CTA3G CAD Models
TS79L05CTA3G Part Data Attributes
|
TS79L05CTA3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS79L05CTA3G
Taiwan Semiconductor
Fixed Negative Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TS79L05CTA3G
This table gives cross-reference parts and alternative options found for TS79L05CTA3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS79L05CTA3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS79L05CTA3 | Fixed Negative Standard Regulator, 5V, BIPolar, ROHS COMPLIANT, TO-92, 3 PIN | Taiwan Semiconductor | TS79L05CTA3G vs TS79L05CTA3 |
TS79L05CTB0G | Fixed Negative Standard Regulator, | Taiwan Semiconductor | TS79L05CTA3G vs TS79L05CTB0G |
TS79L05CTB0 | Fixed Negative Standard Regulator, 5V, BIPolar, ROHS COMPLIANT, TO-92, 3 PIN | Taiwan Semiconductor | TS79L05CTA3G vs TS79L05CTB0 |