There are no models available for this part yet.
Overview of TS79B336K080A by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TS79B336K080A by EXXELIA Group
Part Data Attributes for TS79B336K080A by EXXELIA Group
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 85CEL
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.4 mm
|
Dielectric Material
|
TANTALUM (WET)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
23 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
80 V
|
Ripple Current
|
420.81 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for TS79B336K080A
This table gives cross-reference parts and alternative options found for TS79B336K080A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS79B336K080A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT9B33UF10%80VH | Tantalum Capacitor, Polarized, Tantalum, 80V, 10% +Tol, 10% -Tol, 33uF, | EXXELIA Group | TS79B336K080A vs CT9B33UF10%80VH |
CT9CRB33UF10%80V | Tantalum Capacitor, Polarized, Tantalum, 80V, 10% +Tol, 10% -Tol, 33uF, | EXXELIA Group | TS79B336K080A vs CT9CRB33UF10%80V |
CT79B33UF10%80V | Tantalum Capacitor, Polarized, Tantalum (wet), 80V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | TS79B336K080A vs CT79B33UF10%80V |
CT9B336K080H | Tantalum Capacitor, Polarized, Tantalum, 80V, 10% +Tol, 10% -Tol, 33uF, | EXXELIA Group | TS79B336K080A vs CT9B336K080H |
CT79B33MK80V | Tantalum Capacitor, Polarized, Tantalum (wet), 80V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Firadec | TS79B336K080A vs CT79B33MK80V |
CT9B33MK80VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 80V, 10% +Tol, 10% -Tol, 33uF, | EXXELIA Group | TS79B336K080A vs CT9B33MK80VH(SPE0717) |
CT79B336K080 | Tantalum Capacitor, Polarized, Tantalum, 80V, 10% +Tol, 10% -Tol, 33uF, | EXXELIA Group | TS79B336K080A vs CT79B336K080 |
CT9B336K080H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 80V, 10% +Tol, 10% -Tol, 33uF, | EXXELIA Group | TS79B336K080A vs CT9B336K080H(SPE0717) |
CT9CRB33UF10%80VH | Tantalum Capacitor, Polarized, Tantalum, 80V, 10% +Tol, 10% -Tol, 33uF, | EXXELIA Group | TS79B336K080A vs CT9CRB33UF10%80VH |
CT9B33MK80VH | Tantalum Capacitor, Polarized, Tantalum, 80V, 10% +Tol, 10% -Tol, 33uF, | EXXELIA Group | TS79B336K080A vs CT9B33MK80VH |