TS79A106M025F
EXXELIA Group
Description: Tantalum Capacitor,

Overview of TS79A106M025F by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TS79A106M025F by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS79A106M025F by EXXELIA Group

TS79A106M025F
EXXELIA Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
5.6 mm
Dielectric Material
TANTALUM (WET)
JESD-609 Code
e3
Leakage Current
0.001 mA
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
193.05 mA
Surface Mount
NO
Tan Delta
0.04
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. TS79A106M025F
    EXXELIA Group
    Tantalum Capacitor,
    VS

Alternate Parts for TS79A106M025F

This table gives cross-reference parts and alternative options found for TS79A106M025F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS79A106M025F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CT79A10UF20%25V Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED EXXELIA Group TS79A106M025F vs CT79A10UF20%25V
CT79A106M025H Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, EXXELIA Group TS79A106M025F vs CT79A106M025H
CT79A10UF20%25V CAPACITOR, TANTALUM, NON SOLID, AXIAL LEADED Firadec TS79A106M025F vs CT79A10UF20%25V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS79A106M025F by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS79A106M025F by EXXELIA Group

Select Manufacturer
Which Manufacturer of TS79A106M025F would you like to use for your alert(s)?
  • Please alert me when TS79A106M025F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS79A106M025F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS79A106M025F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS79A106M025F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS79A106M025F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS79A106M025F by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: