Part Details for TS7818CIC0 by Taiwan Semiconductor
Overview of TS7818CIC0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS7818CIC0
TS7818CIC0 CAD Models
TS7818CIC0 Part Data Attributes
|
TS7818CIC0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS7818CIC0
Taiwan Semiconductor
Fixed Positive Standard Regulator, 18V, ROHS COMPLIANT, ITO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, ITO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 21 V | |
JESD-30 Code | R-XSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Voltage1-Max | 18.9 V | |
Output Voltage1-Min | 17.14 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TS7818CIC0
This table gives cross-reference parts and alternative options found for TS7818CIC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS7818CIC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM7818L-TF3-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 18VBIPolar, LEAD FREE, TO-220F, 3 PIN | TS7818CIC0 vs LM7818L-TF3-T |
78D18LL-TM3-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 18VBIPolar, TO-251, 3 PIN | TS7818CIC0 vs 78D18LL-TM3-T |
78D18LL-AA3-R | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 18VBIPolar, PDSO4, SOT-223, 4/3 PIN | TS7818CIC0 vs 78D18LL-AA3-R |
TS7818CZC0 | Taiwan Semiconductor | Check for Price | Fixed Positive Standard Regulator, 18V, ROHS COMPLIANT, TO-220, 3 PIN | TS7818CIC0 vs TS7818CZC0 |
SVRP7818C | Susco Electronics Inc | Check for Price | Fixed Positive Standard Regulator, 18VPSFM3, TO-220, 3 PIN | TS7818CIC0 vs SVRP7818C |
78D18AL-TN3-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 18VPSSO2, TO-252, 3/2 PIN | TS7818CIC0 vs 78D18AL-TN3-T |
NJM78L18A-(TE2) | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 18VBIPolar, PBCY3, TO-92, 3 PIN | TS7818CIC0 vs NJM78L18A-(TE2) |
78L18ML-T92-R | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 18VBIPolar, LEAD FREE, TO-92, 3 PIN | TS7818CIC0 vs 78L18ML-T92-R |
78D18AL-TNA-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 18VPSSO3, TO-252, 3 PIN | TS7818CIC0 vs 78D18AL-TNA-T |
NJM78L18A-(T1) | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 18VBIPolar, PBCY3, TO-92, 3 PIN | TS7818CIC0 vs NJM78L18A-(T1) |