Part Details for TS68EN360DESC01MXC by Thomson-CSF Compsants Specific
Overview of TS68EN360DESC01MXC by Thomson-CSF Compsants Specific
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TS68EN360DESC01MXC
TS68EN360DESC01MXC CAD Models
TS68EN360DESC01MXC Part Data Attributes
|
TS68EN360DESC01MXC
Thomson-CSF Compsants Specific
Buy Now
Datasheet
|
Compare Parts:
TS68EN360DESC01MXC
Thomson-CSF Compsants Specific
Micro Peripheral IC, CPGA241,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF COMPSANTS SPECIFIC | |
Package Description | PGA, PGA241M,18X18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-CPGA-P241 | |
JESD-609 Code | e0 | |
Number of Terminals | 241 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA241M,18X18 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Supply Current-Max | 250 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |