Part Details for TS68C000DESC02UCA by Thales Group
Overview of TS68C000DESC02UCA by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for TS68C000DESC02UCA
TS68C000DESC02UCA CAD Models
TS68C000DESC02UCA Part Data Attributes
|
TS68C000DESC02UCA
Thales Group
Buy Now
Datasheet
|
Compare Parts:
TS68C000DESC02UCA
Thales Group
Microprocessor, 32-Bit, 10MHz, HCMOS, GOLD PLATED, PGA-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | PGA | |
Package Description | , | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XPGA-P68 | |
Low Power Mode | NO | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68C000DESC02UCA
This table gives cross-reference parts and alternative options found for TS68C000DESC02UCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68C000DESC02UCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68C000DESC02UCA | Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, GOLD PLATED, PGA-68 | Atmel Corporation | TS68C000DESC02UCA vs TS68C000DESC02UCA |
TS68C000VR10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 | Atmel Corporation | TS68C000DESC02UCA vs TS68C000VR10A |
TS68C000DESC02UAA | Microprocessor, 32-Bit, 10MHz, HCMOS, TIN DIPPED, PGA-68 | Thales Group | TS68C000DESC02UCA vs TS68C000DESC02UAA |