Part Details for TS68882VR16 by Thales Group
Overview of TS68882VR16 by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS68882VR16
TS68882VR16 CAD Models
TS68882VR16 Part Data Attributes
|
TS68882VR16
Thales Group
Buy Now
Datasheet
|
Compare Parts:
TS68882VR16
Thales Group
Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-CPGA-P68 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for TS68882VR16
This table gives cross-reference parts and alternative options found for TS68882VR16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68882VR16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS68882MR16 | Atmel Corporation | Check for Price | Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | TS68882VR16 vs TS68882MR16 |
TS68882MR8B/Y16 | Thales Group | Check for Price | Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | TS68882VR16 vs TS68882MR8B/Y16 |
TS68882VR16 | Atmel Corporation | Check for Price | Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | TS68882VR16 vs TS68882VR16 |
TS68882DESC01XA | Teledyne e2v | Check for Price | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | TS68882VR16 vs TS68882DESC01XA |
TS68882MR8B/Y16 | Atmel Corporation | Check for Price | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | TS68882VR16 vs TS68882MR8B/Y16 |