Part Details for TS68882DESC02XA by Atmel Corporation
Overview of TS68882DESC02XA by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TS68882DESC02XA
TS68882DESC02XA CAD Models
TS68882DESC02XA Part Data Attributes:
|
TS68882DESC02XA
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS68882DESC02XA
Atmel Corporation
Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA68,10X10 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 26.92 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,10X10 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.184 mm | |
Supply Current-Max | 136 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 26.92 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for TS68882DESC02XA
This table gives cross-reference parts and alternative options found for TS68882DESC02XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68882DESC02XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68882MR8B/Y20 | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | Atmel Corporation | TS68882DESC02XA vs TS68882MR8B/Y20 |
TS68882MR20 | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | Thales Group | TS68882DESC02XA vs TS68882MR20 |
TS68882MR20 | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | Atmel Corporation | TS68882DESC02XA vs TS68882MR20 |
TS68882MR8B/Y20 | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | e2v technologies | TS68882DESC02XA vs TS68882MR8B/Y20 |
TS68882MRB/C20 | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | Atmel Corporation | TS68882DESC02XA vs TS68882MRB/C20 |
TS68882DESC02XA | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | Thales Group | TS68882DESC02XA vs TS68882DESC02XA |