Part Details for TS68040MFB/C33A by Teledyne e2v
Overview of TS68040MFB/C33A by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68040RC33A | Rochester Electronics LLC | Rochester Manufactured 68040, RISC 32-bit Microprocessor 33MHz, 179 CPGA Package, Commercial Temp spec. |
Part Details for TS68040MFB/C33A
TS68040MFB/C33A CAD Models
TS68040MFB/C33A Part Data Attributes
|
TS68040MFB/C33A
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
TS68040MFB/C33A
Teledyne e2v
Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP196,1.5SQ | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CQFP-G196 | |
JESD-609 Code | e4 | |
Length | 33.91 mm | |
Low Power Mode | NO | |
Number of Terminals | 196 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP196,1.5SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 4.19 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 33.91 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68040MFB/C33A
This table gives cross-reference parts and alternative options found for TS68040MFB/C33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68040MFB/C33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68040MF1B/C33A | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | TS68040MFB/C33A vs TS68040MF1B/C33A |
TS68040DESC02ZCA | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | TS68040MFB/C33A vs TS68040DESC02ZCA |
TS68040MFD/T33A | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | TS68040MFB/C33A vs TS68040MFD/T33A |
TS68040MFB/C33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | TS68040MFB/C33A vs TS68040MFB/C33 |
TS68040VF33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | TS68040MFB/C33A vs TS68040VF33 |
TS68040MFTBC33A | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, TIE BEAR, CERAMIC, QFP-196 | Teledyne e2v | TS68040MFB/C33A vs TS68040MFTBC33A |
5962-9314302MYC | Microprocessor, 32-Bit, 33MHz, CMOS, LCC-196 | Teledyne e2v | TS68040MFB/C33A vs 5962-9314302MYC |
TS68040DESC02ZC | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | TS68040MFB/C33A vs TS68040DESC02ZC |
5962-9314302MZA | Microprocessor, 32-Bit, 33MHz, CMOS, CQFP196 | Thales Components Corp | TS68040MFB/C33A vs 5962-9314302MZA |
TS68040MF33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | TS68040MFB/C33A vs TS68040MF33 |