Part Details for TS68020MR16 by Thales Group
Overview of TS68020MR16 by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS68020MR16
TS68020MR16 CAD Models
TS68020MR16 Part Data Attributes
|
TS68020MR16
Thales Group
Buy Now
Datasheet
|
Compare Parts:
TS68020MR16
Thales Group
Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-114 | |
Pin Count | 114 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16.67 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P114 | |
Low Power Mode | YES | |
Number of Terminals | 114 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 16.67 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68020MR16
This table gives cross-reference parts and alternative options found for TS68020MR16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68020MR16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68020DESC02XA | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Atmel Corporation | TS68020MR16 vs TS68020DESC02XA |
TS68020MR1B/C16 | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Atmel Corporation | TS68020MR16 vs TS68020MR1B/C16 |
TS68020DESC02XC | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Atmel Corporation | TS68020MR16 vs TS68020DESC02XC |
5962-8603202XC | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Atmel Corporation | TS68020MR16 vs 5962-8603202XC |
TS68020MR16 | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Atmel Corporation | TS68020MR16 vs TS68020MR16 |