Part Details for TS68020MF25 by Teledyne e2v
Overview of TS68020MF25 by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS68020MF25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS68020MF25
|
Avnet Americas | Virtual Memory Microprocessor 68000 CISC 32-Bit HCMOS 25MHz 132-Pin CQFP - Bulk (Alt: TS68020MF25) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ |
Part Details for TS68020MF25
TS68020MF25 CAD Models
TS68020MF25 Part Data Attributes
|
TS68020MF25
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
TS68020MF25
Teledyne e2v
Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP132, CERAMIC, QFP-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QFP | |
Package Description | CERAMIC, QFP-132 | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CQFP-G132 | |
JESD-609 Code | e4 | |
Length | 24.13 mm | |
Low Power Mode | YES | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP132,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.43 mm | |
Speed | 25 MHz | |
Supply Current-Max | 333 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68020MF25
This table gives cross-reference parts and alternative options found for TS68020MF25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68020MF25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68020MF1B/C25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Teledyne e2v | TS68020MF25 vs TS68020MF1B/C25 |
MC68020FC25 | Microprocessor, 32-Bit, 25MHz, HCMOS, PQFP132, PLASTIC, QFP-132 | Motorola Semiconductor Products | TS68020MF25 vs MC68020FC25 |
MC68020FC25 | 32-BIT, 25MHz, MICROPROCESSOR, PQFP132, PLASTIC, QFP-132 | Motorola Mobility LLC | TS68020MF25 vs MC68020FC25 |
5962-8603204YX | Microprocessor, 32-Bit, 25MHz, HCMOS, LCC-132 | Teledyne e2v | TS68020MF25 vs 5962-8603204YX |
MC68020FC25E | Microprocessor, 32-Bit, 25MHz, HCMOS, PQFP132, PLASTIC, QFP-132 | Rochester Electronics LLC | TS68020MF25 vs MC68020FC25E |
TS68020DESC04YC | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Teledyne e2v | TS68020MF25 vs TS68020DESC04YC |
TS68020VF25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Teledyne e2v | TS68020MF25 vs TS68020VF25 |
MC68020CFC25E | 32-BIT, 25MHz, MICROPROCESSOR, PQFP132, PLASTIC, QFP-132 | Freescale Semiconductor | TS68020MF25 vs MC68020CFC25E |
MC68020EH25E | 32-BIT, 25MHz, MICROPROCESSOR, PQFP132, ROHS COMPLIANT, PLASTIC, QFP-132 | Freescale Semiconductor | TS68020MF25 vs MC68020EH25E |
MC68020FC25E | 32-BIT, 25MHz, MICROPROCESSOR, PQFP132, PLASTIC, QFP-132 | Freescale Semiconductor | TS68020MF25 vs MC68020FC25E |