Part Details for TS68020DESC03YC by Atmel Corporation
Overview of TS68020DESC03YC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS68020DESC03YC
TS68020DESC03YC CAD Models
TS68020DESC03YC Part Data Attributes
|
TS68020DESC03YC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS68020DESC03YC
Atmel Corporation
Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP132,1.2SQ | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Low Power Mode | NO | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP132,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Speed | 20 MHz | |
Supply Current-Max | 333 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68020DESC03YC
This table gives cross-reference parts and alternative options found for TS68020DESC03YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68020DESC03YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68020MFB/C20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Thales Group | TS68020DESC03YC vs TS68020MFB/C20 |
TS68020MF20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Thales Group | TS68020DESC03YC vs TS68020MF20 |
TS68020MF20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Atmel Corporation | TS68020DESC03YC vs TS68020MF20 |
5962-8603203YX | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Atmel Corporation | TS68020DESC03YC vs 5962-8603203YX |
TS68020VF20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Thales Group | TS68020DESC03YC vs TS68020VF20 |
5962-8603203YC | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Atmel Corporation | TS68020DESC03YC vs 5962-8603203YC |
5962-8603203YX | Microprocessor, 32-Bit, 20MHz, HCMOS, LCC-132 | Teledyne e2v | TS68020DESC03YC vs 5962-8603203YX |
TS68020VF20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Atmel Corporation | TS68020DESC03YC vs TS68020VF20 |
TS68020MF1B/C20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Thales Group | TS68020DESC03YC vs TS68020MF1B/C20 |
5962-8603203YA | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Atmel Corporation | TS68020DESC03YC vs 5962-8603203YA |