Part Details for TS68020DESC02YA by e2v technologies
Overview of TS68020DESC02YA by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS68020DESC02YA
TS68020DESC02YA CAD Models
TS68020DESC02YA Part Data Attributes
|
TS68020DESC02YA
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
TS68020DESC02YA
e2v technologies
Microprocessor, 32-Bit, 16.67MHz, HCMOS, CQFP132, CERAMIC, QFP-132
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16.67 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CQFP-G132 | |
Length | 24.13 mm | |
Low Power Mode | NO | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 16.67 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68020DESC02YA
This table gives cross-reference parts and alternative options found for TS68020DESC02YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68020DESC02YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68020VF16 | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | e2v technologies | TS68020DESC02YA vs TS68020VF16 |
TS68020MFB/C16 | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | e2v technologies | TS68020DESC02YA vs TS68020MFB/C16 |
TS68020MF16 | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | e2v technologies | TS68020DESC02YA vs TS68020MF16 |
MC68020FC16 | Microprocessor, 32-Bit, 16.67MHz, HCMOS, PQFP132, PLASTIC, QFP-132 | Motorola Semiconductor Products | TS68020DESC02YA vs MC68020FC16 |
MC68020FC16E | Microprocessor, 32-Bit, 16.67MHz, HCMOS, PQFP132, PLASTIC, QFP-132 | Rochester Electronics LLC | TS68020DESC02YA vs MC68020FC16E |
TS68020MF1B/C16 | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | e2v technologies | TS68020DESC02YA vs TS68020MF1B/C16 |
MC68020FC16E | IC,MICROPROCESSOR,32-BIT,CMOS,QFP,132PIN,PLASTIC | Freescale Semiconductor | TS68020DESC02YA vs MC68020FC16E |