Part Details for TS68008CP10 by STMicroelectronics
Overview of TS68008CP10 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS68008CP10
TS68008CP10 CAD Models
TS68008CP10 Part Data Attributes
|
TS68008CP10
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS68008CP10
STMicroelectronics
16-BIT, 10MHz, MICROPROCESSOR, PDIP48, PLASTIC, DIP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 48 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.08 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68008CP10
This table gives cross-reference parts and alternative options found for TS68008CP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68008CP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Z0800106CMB | Zilog Inc | Check for Price | Microprocessor, 16-Bit, 6MHz, NMOS, CDIP48, CERAMIC, DIP-48 | TS68008CP10 vs Z0800106CMB |
Z0800110CME | Zilog Inc | Check for Price | Microprocessor, 16-Bit, 10MHz, NMOS, CDIP48, CERAMIC, DIP-48 | TS68008CP10 vs Z0800110CME |
MC68008L8 | Motorola Mobility LLC | Check for Price | 16-BIT, 8MHz, MICROPROCESSOR, CDIP48, CERAMIC, DIP-48 | TS68008CP10 vs MC68008L8 |
Z8003BB6 | STMicroelectronics | Check for Price | 16-BIT, 10MHz, MICROPROCESSOR, PDIP48, PLASTIC, DIP-48 | TS68008CP10 vs Z8003BB6 |
NS32C016D-15 | Texas Instruments | Check for Price | 32-BIT, 15MHz, MICROPROCESSOR, CDIP48, HERMETIC SEALED, DIP-48 | TS68008CP10 vs NS32C016D-15 |
Z8003BD1 | STMicroelectronics | Check for Price | 16-BIT, 10MHz, MICROPROCESSOR, CDIP48, CERAMIC, DIP-48 | TS68008CP10 vs Z8003BD1 |
Z8003D1 | STMicroelectronics | Check for Price | 16-BIT, 4MHz, MICROPROCESSOR, CDIP48, CERAMIC, DIP-48 | TS68008CP10 vs Z8003D1 |
Z800110CSC | Zilog Inc | Check for Price | Microprocessor, 16-Bit, 10MHz, NMOS, CDIP48, DIP-48 | TS68008CP10 vs Z800110CSC |
TS68008VP8 | STMicroelectronics | Check for Price | 16-BIT, 8MHz, MICROPROCESSOR, PDIP48, PLASTIC, DIP-48 | TS68008CP10 vs TS68008VP8 |
Z16C0110PSG | IXYS Corporation | Check for Price | RISC Microprocessor, 16-Bit, 10MHz, CMOS, PDIP48, PLASTIC, DIP-48 | TS68008CP10 vs Z16C0110PSG |