Part Details for TS68000MR8B/Y8 by Thales Group
Overview of TS68000MR8B/Y8 by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS68000MR8B/Y8
TS68000MR8B/Y8 CAD Models
TS68000MR8B/Y8 Part Data Attributes
|
TS68000MR8B/Y8
Thales Group
Buy Now
Datasheet
|
Compare Parts:
TS68000MR8B/Y8
Thales Group
Microprocessor, 16-Bit, 8MHz, HMOS, CPGA68, PGA-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | PGA | |
Package Description | , | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P68 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | CECC90000B | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68000MR8B/Y8
This table gives cross-reference parts and alternative options found for TS68000MR8B/Y8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68000MR8B/Y8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68010R12X | Microprocessor, 16-Bit, 12.5MHz, MOS, CPGA68 | Motorola Semiconductor Products | TS68000MR8B/Y8 vs MC68010R12X |
A80C186XL12 | Microprocessor, 16-Bit, 12MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | TS68000MR8B/Y8 vs A80C186XL12 |
MC68HC001CRC12 | Microprocessor, 32-Bit, 12MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Motorola Semiconductor Products | TS68000MR8B/Y8 vs MC68HC001CRC12 |
QA80186 | Microprocessor, 16-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | TS68000MR8B/Y8 vs QA80186 |
A80188B | Microprocessor, 16-Bit, 8MHz, MOS, CPGA68, PGA-68 | AMD | TS68000MR8B/Y8 vs A80188B |
HD68HC000Y-10 | Microprocessor, 16-Bit, 10MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Hitachi Ltd | TS68000MR8B/Y8 vs HD68HC000Y-10 |
TMP68000YC-10 | IC 16-BIT, 10 MHz, MICROPROCESSOR, CPGA68, PGA-68, Microprocessor | Toshiba America Electronic Components | TS68000MR8B/Y8 vs TMP68000YC-10 |
CG80C286-20 | 16-BIT, 20MHz, MICROPROCESSOR, CPGA68 | Intersil Corporation | TS68000MR8B/Y8 vs CG80C286-20 |
80286-8/BZC | Microprocessor, 16-Bit, 8MHz, MOS, CPGA68, CERAMIC, PGA-68 | AMD | TS68000MR8B/Y8 vs 80286-8/BZC |
A80C188-12 | Microprocessor, 8-Bit, 12.5MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | TS68000MR8B/Y8 vs A80C188-12 |