-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT), 4-channel video switch with improved ESD protection 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27548-1-ND
|
DigiKey | IC VIDEO SW QUAD SPDT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7568 In Stock |
|
$0.1579 / $0.5400 | Buy Now |
DISTI #
595-TS5V330CPWR
|
Mouser Electronics | Video Switch ICs Quad SPDT Wide BW Video Switch RoHS: Compliant | 1900 |
|
$0.1520 / $0.5400 | Buy Now |
DISTI #
J56:1989_02210985
|
Arrow Electronics | Analog Switch/Analog Multiplexer Quad 1:2 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks | Europe - 2000 |
|
$0.1438 / $0.1560 | Buy Now |
|
CHIPMALL.COM LIMITED | The TS5V330C is a 4-bit 1-of-2 multiplexer/demultiplexer video switch with a single switch-enable , input. The select IN input controls the data path of the multiplexer/demultiplexer. When EN is low, the switch is enabled and the D port is connected to the S port. When, is high, the switch is disabled and a high impedance state exists between the D and S ports., Low differential gain and phase makes this switch ideal for video applications. The device has a wide bandwidth and low cross talk which makes it suitable for high frequency video applications. The device can be used for RGB and composite video switching applications., This device is fully specified for partial-power-down applications using I, . The I, feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off., To ensure the high-impedance state during power up or power down,, should be tied to V, through a pullup resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver. | 775 |
|
$0.1446 | Buy Now |
|
LCSC | 10 4 SPDT(SPDT) TSSOP-16 Analog Switches Multiplexers ROHS | 15 |
|
$0.1572 / $0.1672 | Buy Now |
|
Win Source Electronics | QUAD SPDT WIDE BANDWIDTH VIDEO SWITCH WITH LOW ON-STATE RESISTANCE | 56100 |
|
$0.1810 / $0.2710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5V330CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5V330CPWR
Texas Instruments
5-V, 2:1 (SPDT), 4-channel video switch with improved ESD protection 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 250 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 54 dB | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5.9 ns | |
Switch-on Time-Max | 6 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TS5V330CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5V330CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS5V330DR | 5-V, 2:1 (SPDT), 4-channel video switch 16-SOIC -40 to 85 | Texas Instruments | TS5V330CPWR vs TS5V330DR |
TS5V330PWRE4 | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TS5V330CPWR vs TS5V330PWRE4 |
TS5V330CDBR | Quad SPDT Wide Bandwidth Video Switch With ESD & Low On-State Resistance 16-SSOP -40 to 85 | Texas Instruments | TS5V330CPWR vs TS5V330CDBR |
TS5V330PWR | 5-V, 2:1 (SPDT), 4-channel video switch 16-TSSOP -40 to 85 | Texas Instruments | TS5V330CPWR vs TS5V330PWR |
TS5V330RGYR | 5-V, 2:1 (SPDT), 4-channel video switch 16-VQFN -40 to 85 | Texas Instruments | TS5V330CPWR vs TS5V330RGYR |
TS5V330CDBQR | 5-V, 2:1 (SPDT), 4-channel video switch with improved ESD protection 16-SSOP -40 to 85 | Texas Instruments | TS5V330CPWR vs TS5V330CDBQR |
TS5V330CPW | Quad SPDT Wide Bandwidth Video Switch With ESD & Low On-State Resistance 16-TSSOP -40 to 85 | Texas Instruments | TS5V330CPWR vs TS5V330CPW |
TS5V330DBQR | 5-V, 2:1 (SPDT), 4-channel video switch 16-SSOP -40 to 85 | Texas Instruments | TS5V330CPWR vs TS5V330DBQR |
TS5V330D | 5-V, 2:1 (SPDT), 4-channel video switch 16-SOIC -40 to 85 | Texas Instruments | TS5V330CPWR vs TS5V330D |
TS5V330DG4 | Quad SPDT Wide Bandwidth Video Switch with Low On-State Resistance 16-SOIC -40 to 85 | Texas Instruments | TS5V330CPWR vs TS5V330DG4 |