-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2:1 USB 2.0 Mux/DeMux or Single Ended Cross Switch With 20-V/24-V OVP 12-DSBGA 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52169-1-ND
|
DigiKey | TS5USBC412YFFR Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4068 / $0.9200 | Buy Now |
DISTI #
595-TS5USBC412YFFR
|
Mouser Electronics | USB Interface IC Dual 2:1 USB 2.0 Mux/DeMux or Single Ended Cross Switch With 20-V/24-V OVP 12-DSBGA 0 to 70 RoHS: Compliant | 3000 |
|
$0.3950 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5USBC412YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5USBC412YFFR
Texas Instruments
Dual 2:1 USB 2.0 Mux/DeMux or Single Ended Cross Switch With 20-V/24-V OVP 12-DSBGA 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-03-27 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | CROSS POINT SWITCH | |
Bandwidth-Nom | 1200 MHz | |
JESD-30 Code | R-XBGA-B12 | |
JESD-609 Code | e1 | |
Length | 1.598 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 9 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max (Isup) | 0.022 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 250000 ns | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.198 mm |
This table gives cross-reference parts and alternative options found for TS5USBC412YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5USBC412YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS5USBC412IYFFR | Texas Instruments | $0.4886 | Dual 2:1 USB 2.0 Mux/DeMux or Single Ended Cross Switch With 20-V/24-V OVP 12-DSBGA -40 to 85 | TS5USBC412YFFR vs TS5USBC412IYFFR |
TS5USBC412YFFT | Texas Instruments | $0.4886 | Dual 2:1 USB 2.0 Mux/DeMux or Single Ended Cross Switch With 20-V/24-V OVP 12-DSBGA 0 to 70 | TS5USBC412YFFR vs TS5USBC412YFFT |
MAX4989ETD+T | Analog Devices Inc | Check for Price | USB 2.0 Hi-Speed 2 of 4 Crosspoint Switch, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C | TS5USBC412YFFR vs MAX4989ETD+T |
MAX4989ETD+ | Maxim Integrated Products | Check for Price | Cross Point Switch, 1 Func, 2 Channel, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TDFN-14 | TS5USBC412YFFR vs MAX4989ETD+ |
TS5USBC410YFFR | Texas Instruments | $0.3672 | Dual 2:1 USB 2.0 Mux/DeMux or Single Ended Cross Switch With 20-V/24-V OVP 12-DSBGA 0 to 70 | TS5USBC412YFFR vs TS5USBC410YFFR |
MAX4989ETD+ | Analog Devices Inc | Check for Price | USB 2.0 Hi-Speed 2 of 4 Crosspoint Switch, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C | TS5USBC412YFFR vs MAX4989ETD+ |
TS5USBC410IYFFT | Texas Instruments | $0.4774 | Dual 2:1 USB 2.0 Mux/DeMux or Single Ended Cross Switch With 20-V/24-V OVP 12-DSBGA -40 to 85 | TS5USBC412YFFR vs TS5USBC410IYFFT |