-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.9-Ω on-state resistance, 5-V, 1:1 (SPST), 1-channel analog switch (active low) 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6268
|
Newark | Analogue Switch, 1 Ch, Sc-70-5, No. Of Channels:1Channels, Analogue Switch Type:Spst, On State Resistance Max:0.9Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Sc-70, No. Of Pins:5Pins, Operating Temperature Min:-40°C, rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A3167DCKR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5530 / $0.7160 | Buy Now |
DISTI #
296-17753-1-ND
|
DigiKey | IC SW SPST-NCX1 900MOHM SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19116 In Stock |
|
$0.1697 / $0.5800 | Buy Now |
DISTI #
595-TS5A3167DCKR
|
Mouser Electronics | Analog Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc RoHS: Compliant | 41997 |
|
$0.1660 / $0.3600 | Buy Now |
DISTI #
V72:2272_07426829
|
Arrow Electronics | Analog Switch Single SPST 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2239 Container: Cut Strips | Americas - 2295 |
|
$0.1592 / $0.2019 | Buy Now |
DISTI #
64559384
|
Verical | Analog Switch Single SPST 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2239 | Americas - 2295 |
|
$0.1592 / $0.1599 | Buy Now |
|
Bristol Electronics | 2009 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Rochester Electronics | TS5A3167 1-Ohm SPST Analog Switch 5-V/3.3-V Single-Channel Analog Switch RoHS: Compliant Status: Active Min Qty: 1 | 175 |
|
$0.1301 / $0.1531 | Buy Now |
DISTI #
TS5A3167DCKR
|
TME | IC: analog switch, SPDT, Ch: 1, SC70-5, 1.65÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.2380 / $0.4500 | RFQ |
DISTI #
C1S746203030649
|
Chip1Stop | Analog Switch Single SPST 5-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2910 |
|
$0.1470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A3167DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A3167DCKR
Texas Instruments
0.9-Ω on-state resistance, 5-V, 1:1 (SPST), 1-channel analog switch (active low) 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 200 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance-Max (Ron) | 3.4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 17.5 ns | |
Switch-on Time-Max | 19 ns | |
Switching | MAKE-BEFORE-BREAK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TS5A3167DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A3167DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS5A3167DCKRG4 | 0.9-Ω on-state resistance, 5-V, 1:1 (SPST), 1-channel analog switch (active low) 5-SC70 -40 to 85 | Texas Instruments | TS5A3167DCKR vs TS5A3167DCKRG4 |