TS5A3159YZPR
Texas Instruments
Description: 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH

Overview of TS5A3159YZPR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for TS5A3159YZPR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS5A3159YZPR by Texas Instruments

TS5A3159YZPR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
BGA, BGA(UNSPEC)
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SPDT
Number of Channels
1
Number of Functions
1
Off-state Isolation-Nom
63 dB
On-state Resistance Match-Nom
0.7 Ω
On-state Resistance-Max (Ron)
3.2 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA(UNSPEC)
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Switch-off Time-Max
55 ns
Switch-on Time-Max
70 ns
Switching
BREAK-BEFORE-MAKE
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Position
BOTTOM
Want to compare parts?
  1. TS5A3159YZPR
    Texas Instruments
    1-CHANNEL, SGL POLE DOUBLE THROW SWITCH
    VS

Alternate Parts for TS5A3159YZPR

This table gives cross-reference parts and alternative options found for TS5A3159YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A3159YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS5A3159YEPR 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH Texas Instruments TS5A3159YZPR vs TS5A3159YEPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS5A3159YZPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS5A3159YZPR by Texas Instruments

  • Please alert me when TS5A3159YZPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TS5A3159YZPR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS5A3159YZPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TS5A3159YZPR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS5A3159YZPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS5A3159YZPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: