-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.75-Ω on-state resistance, 5-V, 1:1 (SPST), two-channel analog switch with 1.8-V input logic 8-UQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25285-1-ND
|
DigiKey | IC SWITCH SPST-NO X 2 1OHM 8UQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3362 In Stock |
|
$0.4293 / $1.0800 | Buy Now |
DISTI #
595-TS5A21366RSER
|
Mouser Electronics | Analog Switch ICs 0.75-Ohm Dual SPST RoHS: Compliant | 2307 |
|
$0.4060 / $1.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 11839 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | 9471 |
|
$0.3300 / $1.5000 | Buy Now | |
|
Quest Components | 41 |
|
$1.0800 / $1.8000 | Buy Now | |
DISTI #
TS5A21366RSER
|
TME | IC: analog switch, SPST, Ch: 2, UQFN8, 1.65÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.5730 / $1.0810 | RFQ |
|
Ameya Holding Limited | TS5A21366RSER 多路复用器开关集成电路, 双单刀单掷, 1.65 → 5.5 V, 8针 UQFN封装 | 8766 |
|
RFQ | |
|
NexGen Digital | 62 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 671 |
|
RFQ | |
DISTI #
C1S746202170029
|
Chip1Stop | Analog Switch Dual SPST 8-Pin UQFN T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2305 |
|
$0.3850 / $0.4740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A21366RSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A21366RSER
Texas Instruments
0.75-Ω on-state resistance, 5-V, 1:1 (SPST), two-channel analog switch with 1.8-V input logic 8-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | PLASTIC, MO-288UECD, QFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | VIDEO APPLICATION | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 260 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 59 dB | |
On-state Resistance Match-Nom | 0.045 Ω | |
On-state Resistance-Max (Ron) | 5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 514 ns | |
Switch-on Time-Max | 620 ns | |
Switching | MAKE-BEFORE-BREAK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |