-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 100ohm, 5V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M6382
|
Newark | Ts53 Yj 100U 20% Tr E3 /Tape And Reel |Vishay TS53YJ101MR10 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 / $1.6700 | Buy Now |
DISTI #
TS53YJ101MR10
|
Avnet Americas | TS53 YJ 100U 20% TR e3 - Tape and Reel (Alt: TS53YJ101MR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1029 / $1.3095 | Buy Now |
DISTI #
72-TS53YJ-100
|
Mouser Electronics | Trimmer Resistors - SMD 100ohms 20% SQ SMD RoHS: Compliant | 602 |
|
$1.2100 / $2.4800 | Buy Now |
DISTI #
TS53YJ101MR10
|
Avnet Abacus | TS53 YJ 100U 20% TR e3 - Tape and Reel (Alt: TS53YJ101MR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS53YJ101MR10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TS53YJ101MR10
Vishay Intertechnologies
Trimmer, Cermet, 0.25W, 100ohm, 5V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.7 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000; IEC60393-1 | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 2020 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 5 V |