Amplifier Circuits
TS514IDT
STMicroelectronics
Description: Low noise & distortion (8nV/sqrtHz & 0.03%)

Overview of TS514IDT by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TS514IDT by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 07AH7223
Newark Opamp, 3Mhz, -40 To 125Deg C, No. Of Amplifiers:4 Amplifier, Bandwidth:3Mhz, Slew Rate:1.5V/Μs, Supply Voltage Range:6V To 30V, ± 3V To ± 15V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Stmicroelectronics TS514IDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4325
  • 1 $2.5300
  • 10 $2.1100
  • 25 $1.8600
  • 50 $1.6400
  • 100 $1.3400
  • 250 $1.1500
  • 500 $0.9710
  • 1,000 $0.9040
$0.9040 / $2.5300 Buy Now
DISTI # 57P4396
Newark Signal Conditioning And Supply M |Stmicroelectronics TS514IDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-8119-1-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2500
In Stock
  • 1 $2.5200
  • 10 $2.2660
  • 25 $2.1376
  • 100 $1.8213
  • 250 $1.7101
  • 500 $1.4964
  • 1,000 $1.2398
  • 2,500 $1.1543
  • 5,000 $1.1116
$1.1116 / $2.5200 Buy Now
DISTI # TS514IDT
Avnet Americas OP Amp Quad GP ±15V 14-Pin SOIC T/R - Tape and Reel (Alt: TS514IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.1950
  • 5,000 $1.1704
  • 10,000 $1.1457
$1.1457 / $1.1950 Buy Now
DISTI # 511-TS514IDT
Mouser Electronics Precision Amplifiers Quad Prec Hi-Perform RoHS: Compliant 11815
  • 1 $2.8000
  • 10 $2.3800
  • 100 $2.0300
  • 250 $1.9100
  • 500 $1.6700
  • 1,000 $1.3800
  • 2,500 $1.2800
  • 5,000 $1.2300
$1.2300 / $2.8000 Buy Now
STMicroelectronics Low noise & distortion (8nV/sqrtHz & 0.03%) RoHS: Compliant Min Qty: 1 11815
  • 1 $2.7400
  • 10 $2.3300
  • 100 $1.9900
  • 250 $1.8700
  • 500 $1.6400
$1.6400 / $2.7400 Buy Now
Future Electronics TS514 Series 30 V 3 MHz General Purpose SMT Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,500 $1.1800
$1.1800 Buy Now
Future Electronics TS514 Series 30 V 3 MHz General Purpose SMT Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,500 $1.1800
$1.1800 Buy Now
DISTI # TS514IDT
TME IC: operational amplifier, 3MHz, 6÷30V, Ch: 4, SO14, reel,tape, 40nA Min Qty: 1 0
  • 1 $1.3600
  • 5 $1.2200
  • 25 $1.0800
  • 100 $0.9700
  • 250 $0.9100
$0.9100 / $1.3600 RFQ
DISTI # TS514IDT
Avnet Silica OP Amp Quad GP �15V 14-Pin SOIC T/R (Alt: TS514IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
DISTI # TS514IDT
EBV Elektronik OP Amp Quad GP �15V 14-Pin SOIC T/R (Alt: TS514IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for TS514IDT by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TS514IDT by STMicroelectronics

TS514IDT
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
LEAD FREE, MICRO, PLASTIC, SOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
STMicroelectronics
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.3 µA
Bias Current-Max (IIB) @25C
0.15 µA
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
0.8 V/us
Slew Rate-Nom
1.5 V/us
Supply Current-Max
2.4 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
3000
Voltage Gain-Min
31620
Width
3.9 mm
Want to compare parts?
  1. TS514IDT
    STMicroelectronics
    Low noise & distortion (8nV/sqrtHz & 0.03%)
    VS

Alternate Parts for TS514IDT

This table gives cross-reference parts and alternative options found for TS514IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS514IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS514IYDT Low noise & distortion (8nV/sqrtHz & 0.03%) STMicroelectronics TS514IDT vs TS514IYDT
TS514IYD Low noise & distortion (8nV/sqrtHz & 0.03%) STMicroelectronics TS514IDT vs TS514IYD
Part Number Description Manufacturer Compare
MC33079D QUAD OP-AMP, 3000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 Texas Instruments TS514IDT vs MC33079D
LM837MX Low Noise Quad Operational Amplifier 14-SOIC -40 to 85 Texas Instruments TS514IDT vs LM837MX
LS404MD QUAD OP-AMP, 2500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, MICRO, PLASTIC, SO-14 STMicroelectronics TS514IDT vs LS404MD
TS514IYDT Low noise & distortion (8nV/sqrtHz & 0.03%) STMicroelectronics TS514IDT vs TS514IYDT
LM837M/NOPB Low Noise Quad Operational Amplifier 14-SOIC -40 to 85 Texas Instruments TS514IDT vs LM837M/NOPB
LS404D1 QUAD OP-AMP, 1000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, SO-14 STMicroelectronics TS514IDT vs LS404D1
LM837M Low Noise Quad Operational Amplifier 14-SOIC -40 to 85 Texas Instruments TS514IDT vs LM837M
TS514AID Low noise & distortion (8nV/sqrtHz & 0.03%) STMicroelectronics TS514IDT vs TS514AID
MC33179DG Operational Amplifier, Low Power, Low Noise, Quad, SOIC-14 NB, 55-TUBE onsemi TS514IDT vs MC33179DG
MC33079DG Operational Amplifier, Low Noise, Quad, SOIC-14 NB, 55-TUBE onsemi TS514IDT vs MC33079DG

Related Parts for TS514IDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS514IDT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS514IDT by STMicroelectronics

  • Please alert me when TS514IDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TS514IDT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS514IDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TS514IDT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS514IDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS514IDT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: