Part Details for TS4YJ102MR10 by Vishay Sfernice
Overview of TS4YJ102MR10 by Vishay Sfernice
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS4YJ102MR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-TS4YJ102MR10TR-ND
|
DigiKey | TRIMMER Min Qty: 3000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0520 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 1000 ohm | 3 |
|
$1.7078 / $1.8563 | Buy Now |
Part Details for TS4YJ102MR10
TS4YJ102MR10 CAD Models
TS4YJ102MR10 Part Data Attributes
|
TS4YJ102MR10
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
TS4YJ102MR10
Vishay Sfernice
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 1000 ohm, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Fully Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.55 mm | |
Package Length | 4.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 1818 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 20% |
Alternate Parts for TS4YJ102MR10
This table gives cross-reference parts and alternative options found for TS4YJ102MR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4YJ102MR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3314J-3-102E | Trimmer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | Bourns Inc | TS4YJ102MR10 vs 3314J-3-102E |
3314J-1-102G | Trimmer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | Bourns Inc | TS4YJ102MR10 vs 3314J-1-102G |
3314J-4-102E | Trimmer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | Bourns Inc | TS4YJ102MR10 vs 3314J-4-102E |
3314J-4-102G | Trimmer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | Bourns Inc | TS4YJ102MR10 vs 3314J-4-102G |
3314J-2-102G | Trimmer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | Bourns Inc | TS4YJ102MR10 vs 3314J-2-102G |
3314J-2-102E | Trimmer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | Bourns Inc | TS4YJ102MR10 vs 3314J-2-102E |