Part Details for TS4990IJT by STMicroelectronics
Overview of TS4990IJT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS4990IJT
TS4990IJT CAD Models
TS4990IJT Part Data Attributes
|
TS4990IJT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4990IJT
STMicroelectronics
1.2 W audio power amplifier with active low standby mode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA9,3X3,20 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for TS4990IJT
This table gives cross-reference parts and alternative options found for TS4990IJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4990IJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA122D | 150-mW Stereo Audio Power Amplifier 8-SOIC -40 to 85 | Texas Instruments | TS4990IJT vs TPA122D |
LM4902LDX | IC 0.675 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, LLP-8, Audio/Video Amplifier | National Semiconductor Corporation | TS4990IJT vs LM4902LDX |
TPA6110A2DGNG4 | 150-mW, stereo, analog input headphone amplifier 8-HVSSOP -40 to 85 | Texas Instruments | TS4990IJT vs TPA6110A2DGNG4 |
LM4900M/NOPB | 0.675W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8 | Texas Instruments | TS4990IJT vs LM4900M/NOPB |
LM4881M | IC 0.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | TS4990IJT vs LM4881M |
LM4899MMX | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10 | Texas Instruments | TS4990IJT vs LM4899MMX |
TPA152DR | 75-mW, stereo, analog input headphone amplifier 8-SOIC -40 to 85 | Texas Instruments | TS4990IJT vs TPA152DR |
TPA122DGNG4 | 150-mW Stereo Audio Power Amplifier 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | TS4990IJT vs TPA122DGNG4 |
LM4902MMX | 0.675W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.118 INCH, PLASTIC, MSOP-8 | Texas Instruments | TS4990IJT vs LM4902MMX |
TPA122DRG4 | 0.07W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TS4990IJT vs TPA122DRG4 |