-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 W audio power amplifier with active low standby mode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4370
|
Newark | Audio |Stmicroelectronics TS4990EIJT RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
STMicroelectronics | 1.2 W audio power amplifier with active low standby mode RoHS: Compliant Min Qty: 1 | 7689 |
|
$0.4800 / $0.8200 | Buy Now |
|
Future Electronics | 1.2 W audio power amplifier with active low standby mode RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.2850 | Buy Now |
|
Future Electronics | 1.2 W audio power amplifier with active low standby mode RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2850 | Buy Now |
|
Bristol Electronics | 80750 |
|
RFQ | ||
|
Quest Components | Audio Amplifier Circuit, Single, 9 Pin, Plastic, BGA | 64600 |
|
$0.3600 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS4990EIJT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4990EIJT
STMicroelectronics
1.2 W audio power amplifier with active low standby mode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | LEAD FREE, FCP-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TS4990EIJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4990EIJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP2892AFCT2G | Audio Power Amplifier, 1.3 W, with Fast Turn-On Time, 1.45X1.45X0.6MM-0.5MM PIT, 3000-DSFTP | onsemi | TS4990EIJT vs NCP2892AFCT2G |
LM4879ITLX/NOPB | IC 1.1 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9, Audio/Video Amplifier | National Semiconductor Corporation | TS4990EIJT vs LM4879ITLX/NOPB |
NCP2991FCT2G | Audio Power Amplifier, Class AB, 1.35 W, with Selectable Fast Turn-On Time, 1.45X1.45X0.6MM-0.5MM PIT, 3000-DSFTP | onsemi | TS4990EIJT vs NCP2991FCT2G |
LM4879ITL/NOPB | IC 1.1 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9, Audio/Video Amplifier | National Semiconductor Corporation | TS4990EIJT vs LM4879ITL/NOPB |
TSDC05IJT | 1.2W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, LEAD FREE, FCP-9 | STMicroelectronics | TS4990EIJT vs TSDC05IJT |
LM4879ITLX | IC 1.1 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9, Audio/Video Amplifier | National Semiconductor Corporation | TS4990EIJT vs LM4879ITLX |