Part Details for TS487-1IQT by STMicroelectronics
Overview of TS487-1IQT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1171IQ#TRPBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef |
Part Details for TS487-1IQT
TS487-1IQT CAD Models
TS487-1IQT Part Data Attributes
|
TS487-1IQT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS487-1IQT
STMicroelectronics
0.108W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | ||
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.108 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TS487-1IQT
This table gives cross-reference parts and alternative options found for TS487-1IQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS487-1IQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA4863L-S18-T | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO18, LEAD FREE, SOP-18 | Unisonic Technologies Co Ltd | TS487-1IQT vs PA4863L-S18-T |
PA4867-P20-R | Audio Amplifier, 3W, 2 Channel(s), 1 Func, CMOS, PDSO20, TSSOP-20 | Unisonic Technologies Co Ltd | TS487-1IQT vs PA4867-P20-R |
PA4863L-S16-R | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO16, LEAD FREE, SOP-16 | Unisonic Technologies Co Ltd | TS487-1IQT vs PA4863L-S16-R |
TS487-4IQT | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, DFN-8 | STMicroelectronics | TS487-1IQT vs TS487-4IQT |
TS487-1QT | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, DFN-8 | STMicroelectronics | TS487-1IQT vs TS487-1QT |
TS487-4ST | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MINI, PLASTIC, SO-8 | STMicroelectronics | TS487-1IQT vs TS487-4ST |
PA4863-S16-R | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO16, SOP-16 | Unisonic Technologies Co Ltd | TS487-1IQT vs PA4863-S16-R |
PA4863-S18-R | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO18, SOP-18 | Unisonic Technologies Co Ltd | TS487-1IQT vs PA4863-S18-R |
LM4863-S18-R | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO18, SOP-18 | Unisonic Technologies Co Ltd | TS487-1IQT vs LM4863-S18-R |
LM4863-D16-T | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDIP16, DIP-16 | Unisonic Technologies Co Ltd | TS487-1IQT vs LM4863-D16-T |