-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low noise microphone preamplifier with 2.0V bias output with active low stdby mode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7855
|
Newark | Microphone Preamplifier, Cls Ab, 85Deg C, Output Power X Channels @ Load:-, Audio Amplifier Type:Ab, No. Of Channels:1Channels, Supply Voltage Range:2.2V To 5.5V, Ic Case/Package:Qfn, No. Of Pins:24Pins, Load Impedance:10Kohm Rohs Compliant: Yes |Stmicroelectronics TS472IQT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 31956 |
|
$1.9100 / $4.4000 | Buy Now |
DISTI #
57P4329
|
Newark | Audio |Stmicroelectronics TS472IQT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5826-1-ND
|
DigiKey | IC AMP CLASS AB MONO 24QFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29048 In Stock |
|
$1.5225 / $3.0300 | Buy Now |
DISTI #
TS472IQT
|
Avnet Americas | Audio Amp Microphone 1-CH Mono Class-AB 24-Pin QFN T/R - Tape and Reel (Alt: TS472IQT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3803 / $1.4397 | Buy Now |
DISTI #
511-TS472IQT
|
Mouser Electronics | Microphone Preamplifiers Microphone Preamp Lo Noise RoHS: Compliant | 25498 |
|
$1.4600 / $3.0300 | Buy Now |
|
STMicroelectronics | Very low noise microphone preamplifier with 2.0V bias output with active low stdby mode RoHS: Compliant Min Qty: 1 | 25348 |
|
$1.8600 / $2.9700 | Buy Now |
|
Future Electronics | TS4721 Series 5.5 V 40 kHz Differential Input Microphone Preamplifier - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 8000Reel |
|
$1.4200 | Buy Now |
|
Future Electronics | TS4721 Series 5.5 V 40 kHz Differential Input Microphone Preamplifier - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
|
Future Electronics | TS4721 Series 5.5 V 40 kHz Differential Input Microphone Preamplifier - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
|
Future Electronics | TS4721 Series 5.5 V 40 kHz Differential Input Microphone Preamplifier - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS472IQT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS472IQT
STMicroelectronics
Very low noise microphone preamplifier with 2.0V bias output with active low stdby mode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |