Part Details for TS4448RZ by Taiwan Semiconductor
Overview of TS4448RZ by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS4448RZ
TS4448RZ CAD Models
TS4448RZ Part Data Attributes:
|
TS4448RZ
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS4448RZ
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, GREEN, LEADLESS, THIN, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, LEADLESS, THIN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.009 µs | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TS4448RZ
This table gives cross-reference parts and alternative options found for TS4448RZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4448RZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS4448RZ-F0RZG | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, | Taiwan Semiconductor | TS4448RZ vs TS4448RZ-F0RZG |
1N4448WT | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, | Surge Components Inc | TS4448RZ vs 1N4448WT |
TS4448RWG | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, GREEN, LEADLESS, THIN, 1005, 2 PIN | Taiwan Semiconductor | TS4448RZ vs TS4448RWG |
1N4148WTGH | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, | Surge Components Inc | TS4448RZ vs 1N4148WTGH |
TS4448RW | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, GREEN, LEADLESS, THIN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | TS4448RZ vs TS4448RW |