Part Details for TS4148RZG by Taiwan Semiconductor
Overview of TS4148RZG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS4148RZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2525 |
|
RFQ | ||
|
Chip1Cloud | 150mW High Speed SMD Switching Diode | 8000 |
|
RFQ |
Part Details for TS4148RZG
TS4148RZG CAD Models
TS4148RZG Part Data Attributes:
|
TS4148RZG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS4148RZG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, THIN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, THIN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for TS4148RZG
This table gives cross-reference parts and alternative options found for TS4148RZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4148RZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16WT | Rectifier Diode, | Taitron Components Inc | TS4148RZG vs BAS16WT |
BAV16WS | Rectifier Diode | Taiwan Semiconductor | TS4148RZG vs BAV16WS |
MMBD4148 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | TS4148RZG vs MMBD4148 |
1N4148W-13-F | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, SOD-123, 2 PIN | SPC Multicomp | TS4148RZG vs 1N4148W-13-F |
1N4148L | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | TS4148RZG vs 1N4148L |
MMBD4148G | Rectifier Diode, | Galaxy Microelectronics | TS4148RZG vs MMBD4148G |