-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 2:1 (SPDT), 8-channel gigachannel LAN switch 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH4632
|
Newark | Multiplexer/Demultiplexer, 2:1, Tssop-48, Multiplexer Configuration:2:1, No. Of Circuits:4Circuits, On State Resistance Max:8Ohm, Supply Voltage Range:3V To 3.6V, Analogue Multiplexer Case:Tssop, No. Of Pins:48Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TS3L301DGGR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5400 / $4.5800 | Buy Now |
DISTI #
2156-TS3L301DGGR-ND
|
DigiKey | IC ETHERNET SWITCH 16X8 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6009 In Stock |
|
$1.4400 | Buy Now |
DISTI #
296-17533-1-ND
|
DigiKey | IC ETHERNET SWITCH 16X8 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3918 In Stock |
|
$1.4912 / $3.1900 | Buy Now |
DISTI #
595-TS3L301DGGR
|
Mouser Electronics | Switch ICs - Various 16-Bit to 8-Bit SPDT Gigabit LAN Switch RoHS: Compliant | 2304 |
|
$1.4000 / $2.7100 | Buy Now |
DISTI #
V72:2272_07426901
|
Arrow Electronics | Analog Multiplexer Octal 2:1 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2208 Container: Cut Strips | Americas - 785 |
|
$1.8320 / $2.0390 | Buy Now |
|
Bristol Electronics | 671 |
|
RFQ | ||
|
Rochester Electronics | TS3L301 16-bit to 8-bit SPDT gigabit LAN switch with low & flat ON-state resistance RoHS: Compliant Status: Active Min Qty: 1 | 6009 |
|
$1.2300 / $1.4400 | Buy Now |
|
NexGen Digital | 15 |
|
RFQ | ||
DISTI #
C1S746202637995
|
Chip1Stop | Analog Switches, Multiplexers, Demultiplexers RoHS: Compliant pbFree: Yes Container: Cut Tape | 6892 |
|
$1.6300 | Buy Now |
DISTI #
C1S746203911511
|
Chip1Stop | Analog Multiplexer Octal 2:1 48-Pin TSSOP T/R RoHS: Compliant pbFree: Yes | 785 |
|
$1.8320 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3L301DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3L301DGGR
Texas Instruments
3.3-V, 2:1 (SPDT), 8-channel gigachannel LAN switch 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 900 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 39 dB | |
On-state Resistance Match-Nom | 1.2 Ω | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.128 A | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 8.5 ns | |
Switch-on Time-Max | 11.5 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for TS3L301DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3L301DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS3L301DGGG4 | 16-Bit to 8-Bit SPDT Gigabit LAN Switch with Low and Flat On-State Resistance 48-TSSOP -40 to 85 | Texas Instruments | TS3L301DGGR vs TS3L301DGGG4 |
TS3L301DGGRE4 | 3.3-V, 2:1 (SPDT), 8-channel gigachannel LAN switch 48-TSSOP -40 to 85 | Texas Instruments | TS3L301DGGR vs TS3L301DGGRE4 |