-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 2:1 (SPDT), 4-channel 10/100 Base-T LAN switch 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17392-1-ND
|
DigiKey | IC ETHERNET SWITCH QUAD 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2636 In Stock |
|
$0.4176 / $1.6000 | Buy Now |
DISTI #
595-TS3L110DBQR
|
Mouser Electronics | Switch ICs - Various Quad SPDT High-BW 10/100 RoHS: Compliant | 3840 |
|
$0.4170 / $1.2400 | Buy Now |
|
Ameya Holding Limited | IC ETHERNET SWITCH QUAD 16SSOP | 9290 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 65 |
|
$3.5000 / $5.3800 | Buy Now |
|
Sense Electronic Company Limited | SSOP16 | 1647 |
|
RFQ | |
|
Win Source Electronics | IC ETHERNET SWITCH QUAD 16SSOP | 82538 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3L110DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3L110DBQR
Texas Instruments
3.3-V, 2:1 (SPDT), 4-channel 10/100 Base-T LAN switch 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 500 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 28 dB | |
On-state Resistance Match-Nom | 0.9 Ω | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.128 A | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5 ns | |
Switch-on Time-Max | 7 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS3L110DBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3L110DBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS3L110DG4 | 3.3-V, 2:1 (SPDT), 4-channel 10/100 Base-T LAN switch 16-SOIC -40 to 85 | Texas Instruments | TS3L110DBQR vs TS3L110DG4 |
TS3L110DGVR | 3.3-V, 2:1 (SPDT), 4-channel 10/100 Base-T LAN switch 16-TVSOP -40 to 85 | Texas Instruments | TS3L110DBQR vs TS3L110DGVR |
TS3L110D | 3.3-V, 2:1 (SPDT), 4-channel 10/100 Base-T LAN switch 16-SOIC -40 to 85 | Texas Instruments | TS3L110DBQR vs TS3L110D |
TS3L110DR | 3.3-V, 2:1 (SPDT), 4-channel 10/100 Base-T LAN switch 16-SOIC -40 to 85 | Texas Instruments | TS3L110DBQR vs TS3L110DR |
TS3L110DE4 | 3.3-V, 2:1 (SPDT), 4-channel 10/100 Base-T LAN switch 16-SOIC -40 to 85 | Texas Instruments | TS3L110DBQR vs TS3L110DE4 |