-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, single voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7887
|
Newark | Signal Conditioning And Supply M Rohs Compliant: Yes |Stmicroelectronics TS391RIYLT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-TS391RIYLTCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5276 In Stock |
|
$0.5319 / $1.3700 | Buy Now |
DISTI #
TS391RIYLT
|
Avnet Americas | Comparator Single CMOS 2V to 36V or ±1V to ±18V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TS391RIYLT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3351 / $0.3540 | Buy Now |
DISTI #
511-TS391RIYLT
|
Mouser Electronics | Analog Comparators Low power, single volt comparator RoHS: Compliant | 7502 |
|
$0.5310 / $1.0500 | Buy Now |
|
STMicroelectronics | Low power, single voltage comparator RoHS: Compliant Min Qty: 1 | 7502 |
|
$0.6700 / $1.0400 | Buy Now |
|
Future Electronics | Low power, single voltage comparator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 300Cut Tape/Mini-Reel |
|
$0.5400 / $0.7300 | Buy Now |
|
Future Electronics | Low power, single voltage comparator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5200 / $0.5450 | Buy Now |
DISTI #
TS391RIYLT
|
TME | IC: comparator, low-power, Cmp: 1, SMT, SOT23-5, reel,tape, IB: 400A Min Qty: 1 | 0 |
|
$0.7800 / $1.0800 | RFQ |
DISTI #
TS391RIYLT
|
Avnet Silica | Comparator Single CMOS 2V to 36V or �1V to �18V 5-Pin SOT-23 T/R (Alt: TS391RIYLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
DISTI #
C1S730201269699
|
Chip1Stop | Comparator RoHS: Compliant | 300 |
|
$0.5970 / $0.9460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS391RIYLT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS391RIYLT
STMicroelectronics
Low power, single voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-03-11 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |