Part Details for TS333F21CBT by CTS Corporation
Overview of TS333F21CBT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS333F21CBT
TS333F21CBT CAD Models
TS333F21CBT Part Data Attributes:
|
TS333F21CBT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
TS333F21CBT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 33.33MHz Nom, HC-49/US, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 13 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33.33 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.1mm X 4.83mm X 4.3 mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |