Part Details for TS32PEGD5602010 by EXXELIA Group
Overview of TS32PEGD5602010 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS32PEGD5602010
TS32PEGD5602010 CAD Models
TS32PEGD5602010 Part Data Attributes
|
TS32PEGD5602010
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TS32PEGD5602010
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: CECC-30200 | |
Capacitance | 560 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.056 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for TS32PEGD5602010
This table gives cross-reference parts and alternative options found for TS32PEGD5602010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS32PEGD5602010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252D567M010RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TS32PEGD5602010 vs T252D567M010RS |
T252D567M010PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TS32PEGD5602010 vs T252D567M010PS |
CTS21EGD560UF+/-20%10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | TS32PEGD5602010 vs CTS21EGD560UF+/-20%10V |
M39006/31-0019H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 560uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | TS32PEGD5602010 vs M39006/31-0019H |
M39006/25-0195H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 560uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | TS32PEGD5602010 vs M39006/25-0195H |
T252D567M010SS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TS32PEGD5602010 vs T252D567M010SS |
T140D567M010ASTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TS32PEGD5602010 vs T140D567M010ASTR |
T252D567M010CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TS32PEGD5602010 vs T252D567M010CS |
M39006/25-0019H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 560uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | TS32PEGD5602010 vs M39006/25-0019H |
M39006/31-0195H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 560uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | TS32PEGD5602010 vs M39006/31-0195H |