Part Details for TS32PC4.72050 by EXXELIA Group
Overview of TS32PC4.72050 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72050W200BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
10119217-2050LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, 12Gbps, Controller to Backplane, 30AWG, 0.5meter. | |
10122527-2050LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, Short Housing, 12Gbps, Controller to Backplane, 30AWG, 0.5meter. |
Part Details for TS32PC4.72050
TS32PC4.72050 CAD Models
TS32PC4.72050 Part Data Attributes
|
TS32PC4.72050
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TS32PC4.72050
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: CECC-30200 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0023 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for TS32PC4.72050
This table gives cross-reference parts and alternative options found for TS32PC4.72050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS32PC4.72050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212B475M050RTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | TS32PC4.72050 vs T212B475M050RTC |
CTS20C4.7MM50V | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | TS32PC4.72050 vs CTS20C4.7MM50V |
CSR13G475MBH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TS32PC4.72050 vs CSR13G475MBH |
CSR13G475MC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TS32PC4.72050 vs CSR13G475MC |
T212B475M050CTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | TS32PC4.72050 vs T212B475M050CTC |
CTS20C4.7UF20%50V | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | TS32PC4.72050 vs CTS20C4.7UF20%50V |
CSR13G475MP2609 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | TS32PC4.72050 vs CSR13G475MP2609 |
CSR13G475ML | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TS32PC4.72050 vs CSR13G475ML |
CTS1C4.72050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | TS32PC4.72050 vs CTS1C4.72050 |
CSR13G475MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TS32PC4.72050 vs CSR13G475MS |