TS32PC2.7UF+/-10%125V
EXXELIA Group
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED

Overview of TS32PC2.7UF+/-10%125V by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TK125V65Z Toshiba Electronic Devices & Storage Corporation MOSFET, N-ch, 650 V, 24 A, 0.125 Ohm@10V, DFN 8 x 8
DF2125VFA20V Renesas Electronics Corporation Microcontrollers for Office Equipment Applications (Non Promotion)
DP2125VPS20V Renesas Electronics Corporation Microcontrollers for Office Equipment Applications (Non Promotion)

CAD Models for TS32PC2.7UF+/-10%125V by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS32PC2.7UF+/-10%125V by EXXELIA Group

TS32PC2.7UF+/-10%125V
EXXELIA Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
unknown
Capacitance
2.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.0034 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
125 V
Surface Mount
NO
Tan Delta
0.06
Terminal Shape
WIRE
Want to compare parts?
  1. TS32PC2.7UF+/-10%125V
    EXXELIA Group
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for TS32PC2.7UF+/-10%125V

This table gives cross-reference parts and alternative options found for TS32PC2.7UF+/-10%125V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS32PC2.7UF+/-10%125V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTS1C2.710125 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED EXXELIA Group TS32PC2.7UF+/-10%125V vs CTS1C2.710125
T110C275K125ASC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED KEMET Corporation TS32PC2.7UF+/-10%125V vs T110C275K125ASC
TS32PC2.710125 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED EXXELIA Group TS32PC2.7UF+/-10%125V vs TS32PC2.710125
CTS1C2.7UF+/-10%125V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED EXXELIA Group TS32PC2.7UF+/-10%125V vs CTS1C2.7UF+/-10%125V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS32PC2.7UF+/-10%125V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS32PC2.7UF+/-10%125V by EXXELIA Group

  • Please alert me when TS32PC2.7UF+/-10%125V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS32PC2.7UF+/-10%125V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS32PC2.7UF+/-10%125V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS32PC2.7UF+/-10%125V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS32PC2.7UF+/-10%125V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS32PC2.7UF+/-10%125V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: