Part Details for TS321IDRG4 by Texas Instruments
Overview of TS321IDRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS321IDRG4
TS321IDRG4 CAD Models
TS321IDRG4 Part Data Attributes
|
TS321IDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS321IDRG4
Texas Instruments
OP-AMP, 5000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TS321IDRG4
This table gives cross-reference parts and alternative options found for TS321IDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS321IDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS321IDRE4 | Texas Instruments | Check for Price | OP-AMP, 5000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TS321IDRG4 vs TS321IDRE4 |
TS321AIL | STMicroelectronics | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | TS321IDRG4 vs TS321AIL |
TS321IDBVR | Texas Instruments | $0.3752 | Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125 | TS321IDRG4 vs TS321IDBVR |
TS321AIYDT | STMicroelectronics | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, LEAD FREE, MICRO, PLASTIC, SOP-8 | TS321IDRG4 vs TS321AIYDT |
TS321AILT | STMicroelectronics | $0.3948 | Single LM324, LM358 enhanced version in sot23-5 package | TS321IDRG4 vs TS321AILT |
TS321AIDT | STMicroelectronics | Check for Price | Single LM324, LM358 enhanced version in sot23-5 package | TS321IDRG4 vs TS321AIDT |
TS321AID | STMicroelectronics | Check for Price | Single LM324, LM358 enhanced version in sot23-5 package | TS321IDRG4 vs TS321AID |
TS321IYLT | STMicroelectronics | $0.5034 | Single LM324, LM358 enhanced version in sot23-5 package | TS321IDRG4 vs TS321IYLT |
TS321IDG4 | Texas Instruments | Check for Price | OP-AMP, 5000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TS321IDRG4 vs TS321IDG4 |
TS321AIYD | STMicroelectronics | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, LEAD FREE, MICRO, PLASTIC, SOP-8 | TS321IDRG4 vs TS321AIYD |