Amplifier Circuits
TS321IDR
Texas Instruments
Description: Single, 30-V, 800-kHz operational amplifier 8-SOIC -40 to 125

Overview of TS321IDR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for TS321IDR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-21174-1-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2231
In Stock
  • 1 $0.9200
  • 10 $0.8130
  • 25 $0.7640
  • 100 $0.6235
  • 250 $0.5791
  • 500 $0.4929
  • 1,000 $0.3943
  • 2,500 $0.2137
$0.2137 / $0.9200 Buy Now
DISTI # 595-TS321IDR
Mouser Electronics Operational Amplifiers - Op Amps Lo-Pwr Single RoHS: Compliant 2127
  • 1 $0.7500
  • 10 $0.6270
  • 100 $0.4910
  • 500 $0.4270
  • 1,000 $0.3430
  • 2,500 $0.2130
$0.2130 / $0.7500 Buy Now
DISTI # V72:2272_07426688
Arrow Electronics Op Amp Single Low Power Amplifier ±15V/30V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2127 Container: Cut Strips Americas - 2060
  • 0 $0.3138
  • 1 $0.2439
  • 10 $0.2401
  • 25 $0.2363
  • 100 $0.2326
  • 250 $0.2288
  • 500 $0.2251
  • 1,000 $0.2213
$0.2213 / $0.3138 Buy Now
DISTI # 58088151
Verical Op Amp Single Low Power Amplifier ±15V/30V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2127 Americas - 2060
  • 19 $0.2401
  • 25 $0.2363
  • 100 $0.2326
  • 250 $0.2288
  • 500 $0.2251
  • 1,000 $0.2213
$0.2213 / $0.2401 Buy Now
Bristol Electronics   386
RFQ
Rochester Electronics TS321 Low-Power Single Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 699
  • 1 $0.2494
  • 25 $0.2444
  • 100 $0.2344
  • 500 $0.2245
  • 1,000 $0.2120
$0.2120 / $0.2494 Buy Now
DISTI # TS321IDR
TME IC: operational amplifier, 800kHz, SO8, ±1.5÷15VDC,3÷30VDC Min Qty: 1 0
  • 1 $0.7180
  • 5 $0.5530
  • 25 $0.4420
  • 100 $0.3690
  • 500 $0.3320
  • 2,500 $0.3090
  • 5,000 $0.2980
  • 10,000 $0.2880
$0.2880 / $0.7180 RFQ
Ameya Holding Limited IC OPAMP GP 800KHZ 8SOIC 2500
RFQ
Perfect Parts Corporation   30323
RFQ
Sense Electronic Company Limited SOP8 1936
RFQ

CAD Models for TS321IDR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TS321IDR by Texas Instruments

TS321IDR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.2 µA
Bias Current-Max (IIB) @25C
0.15 µA
Common-mode Reject Ratio-Min
65 dB
Common-mode Reject Ratio-Nom
85 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.0003 µA
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.4 V/us
Supply Current-Max
0.8 mA
Supply Voltage Limit-Max
32 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
800
Voltage Gain-Min
25000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TS321IDR
    Texas Instruments
    Single, 30-V, 800-kHz operational amplifier 8-SOIC -40 to 125
    VS

Alternate Parts for TS321IDR

This table gives cross-reference parts and alternative options found for TS321IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS321IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS321IYD OP-AMP, 5000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, LEAD FREE, MICRO, PLASTIC, SOP-8 STMicroelectronics TS321IDR vs TS321IYD
TS321ID Single LM324, LM358 enhanced version in sot23-5 package STMicroelectronics TS321IDR vs TS321ID
TS321IYDT OP-AMP, 5000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, LEAD FREE, MICRO, PLASTIC, SOP-8 STMicroelectronics TS321IDR vs TS321IYDT
TS321IDRE4 OP-AMP, 5000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TS321IDR vs TS321IDRE4
Part Number Description Manufacturer Compare
TS321IYDT OP-AMP, 5000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, LEAD FREE, MICRO, PLASTIC, SOP-8 STMicroelectronics TS321IDR vs TS321IYDT
TS321IDE4 OP-AMP, 5000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TS321IDR vs TS321IDE4
TS321AILT Single LM324, LM358 enhanced version in sot23-5 package STMicroelectronics TS321IDR vs TS321AILT
TS321IDBVT Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125 Texas Instruments TS321IDR vs TS321IDBVT
TS321IYLT Single LM324, LM358 enhanced version in sot23-5 package STMicroelectronics TS321IDR vs TS321IYLT
TS321ID Single LM324, LM358 enhanced version in sot23-5 package STMicroelectronics TS321IDR vs TS321ID
TS321AIL OP-AMP, 3000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN STMicroelectronics TS321IDR vs TS321AIL
TS321IDBVR Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125 Texas Instruments TS321IDR vs TS321IDBVR
TS321AIYLT Single LM324, LM358 enhanced version in sot23-5 package STMicroelectronics TS321IDR vs TS321AIYLT
TS321IDBVRG4 Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125 Texas Instruments TS321IDR vs TS321IDBVRG4

Related Parts for TS321IDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS321IDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS321IDR by Texas Instruments

  • Please alert me when TS321IDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TS321IDR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS321IDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TS321IDR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS321IDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS321IDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: